STMicroelectronics 2STF2220 PNP Bipolar Transistor, 1.5 A, 20 V, 4-Pin SOT-89
- RS Stock No.:
- 686-7950P
- Mfr. Part No.:
- 2STF2220
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-7950P
- Mfr. Part No.:
- 2STF2220
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.4 W | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.6 x 4.6 x 2.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.4 W | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.6 x 4.6 x 2.6mm | ||
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
