onsemi 50C02SS-TL-E Transistor, 400 mA NPN, 50 V, 3-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
774-0780
Mfr. Part No.:
50C02SS-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

400mA

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Height

0.6mm

Width

0.8mm

Standards/Approvals

RoHS

Length

1.4mm

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy