Taiwan Semiconductor BC549C A1 NPN Transistor, 100 mA, 30 V, 3-Pin TO-92

Stock information currently inaccessible
RS Stock No.:
796-9723
Mfr. Part No.:
BC549C A1
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

420

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.1 x 4.1 x 4.7mm

Maximum Operating Temperature

+150 °C