RS Better World

SMC 7 bar Blow Gun, 3/8 in Rc Air Inlet (BSP)

Subtotal (1 unit)*

Kr. 1 378,75

(exc. VAT)

Kr. 1 723,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 378,75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
425-680
Mfr. Part No.:
IBG10H06-11
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Blow Gun

Inlet Size

3/8 in Rc

Operating Pressure

7bar

Sound Level

80dBA

Inlet Thread Standard

Rc

Material

Chromium

Maximum Operating Temperature

60°C

Minimum Operating Temperature

5°C

Nozzle Length

50mm

Standards/Approvals

RoHS, ISO 4413, ISO 4414, OSHA 1910.242B, OSHA 1910.95, IEC 60204-1, ISO 10218-1

Overall Width

41mm

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
JP
The SMC Impact blow gun designed for efficient and powerful air-blowing applications. It is ideal for removing debris, dust, and water droplets in industrial settings.

Compact design

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy