Subtotal (1 unit)*
Kr. 934,58
(exc. VAT)
Kr. 1 168,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 82 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 934,58 |
*price indicative
- RS Stock No.:
- 806-763
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Operating Pressure | 6bar | |
| Nozzle Size | 6.35 mm | |
| Material | Aluminium | |
| Trigger Type | Short Lever | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Operating Pressure 6bar | ||
Nozzle Size 6.35 mm | ||
Material Aluminium | ||
Trigger Type Short Lever | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- NZ
RS PRO Reversible Air Blow Vacuum Gun
RS PRO Blow / vacuum air gun is a versatile air gun that can be used as an air blow gun and then simply changed into a vacuum gun by unscrewing the back of the air gun, reversing the venture air gun tube and then screwing it all back together. The air gun low and vacuum assists you in removing metal chips, pellets, powders and debris from your work areas and machine beds. Any waste material is collected into a dust bag or can be transferred by use of a hose to a waste bin or drum. This is a tough hard-wearing model made from Nylon 6 abrasive resistant material all adding to this air blower / vacuums strength.
Features and Benefits
• Reversible Air Gun.
• Air blow or vacuum.
• Can be hand held or static site.
• No moving parts.
• Low air consumption.
• Made from Nylon 6 material.
• Abrasive resistant.
• Tough.
• Durable.
• Wide range of accessories.
Air Gun / Blow Gun Applications.
• Remove and collect metal chips, pellets, dust, powders, granules, debris.;• Use in work areas, work surfaces, machine beds.
Required.
• Pressurised air supply.
Air Gun / Blow Gun Accessories Available Separately
• Stock number 806-791 – Flared Air Nozzle.;• Stock number 806-808 – 450 mm Extension Tube.;• Stock number 806-814 – Crevice Tool.;• Stock number 806-785 – Dust Bag Kit.;• Stock number 806-820 – 2 m Conveyor Hose.
Related links
- RS PRO 6 bar Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 12 bar Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Air Inlet (BSP)