CEJN 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 189-1695
- Mfr. Part No.:
- C1995899872
- Brand:
- CEJN
Subtotal (1 unit)*
Kr. 789,28
(exc. VAT)
Kr. 986,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 789,28 |
*price indicative
- RS Stock No.:
- 189-1695
- Mfr. Part No.:
- C1995899872
- Brand:
- CEJN
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
| Brand | CEJN | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Operating Pressure | 10bar | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | BSP | |
| Minimum Operating Temperature | -30°C | |
| Material | Ester, Spiral Polyurethane, Non-Braided Polyurethane | |
| Maximum Operating Temperature | 60°C | |
| Trigger Type | Short Lever | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Operating Pressure 10bar | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard BSP | ||
Minimum Operating Temperature -30°C | ||
Material Ester, Spiral Polyurethane, Non-Braided Polyurethane | ||
Maximum Operating Temperature 60°C | ||
Trigger Type Short Lever | ||
Standards/Approvals No | ||
Light and flexible
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Available in 310, 315 & 410 series
Related links
- CEJN 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Festo 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)