PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- RS Stock No.:
- 216-7332
- Mfr. Part No.:
- ABG 06ECR
- Brand:
- PREVOST
Subtotal (1 unit)*
Kr. 239,29
(exc. VAT)
Kr. 299,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 239,29 |
*price indicative
- RS Stock No.:
- 216-7332
- Mfr. Part No.:
- ABG 06ECR
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Inlet Size | ARO 6 | |
| Sound Level | 87dBA | |
| Operating Pressure | 12bar | |
| Nozzle Size | 6 mm | |
| Nozzle Material | Polyamide | |
| Trigger Type | Short Lever | |
| Material | Polyamide | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Inlet Size ARO 6 | ||
Sound Level 87dBA | ||
Operating Pressure 12bar | ||
Nozzle Size 6 mm | ||
Nozzle Material Polyamide | ||
Trigger Type Short Lever | ||
Material Polyamide | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST prevoS1 blow gun with protective air curtain has 12 bar maximum operating pressure and 87 dBA sound level at 6 bar. It has polyamide composite body and 2.1 bar dynamic pressure at 10 mm at 6 bar. It has built in adaptor and temperature range from 15°C to +70°C.
It has a compact body
Related links
- PREVOST 12 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)