PREVOST 12 bar Blow Gun, European 7.4 Air Inlet (BSP)

Subtotal (1 unit)*

Kr. 222,89

(exc. VAT)

Kr. 278,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 222,89

*price indicative

RS Stock No.:
216-7372
Mfr. Part No.:
EBG 07PRE
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inlet Size

European 7.4

Product Type

Blow Gun

Sound Level

85dBA

Operating Pressure

12bar

Nozzle Material

Composite

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Trigger Type

Short Lever

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST prevos1 blow gun with composite nozzle has 12 bar maximum operating pressure and 85 dBA sound level. It has polyamide composite body and 2.5 bar dynamic pressure at 10 mm at 6 bar. It has built in adaptor and temperature range from 15°C to +70°C.

It has a compact body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy