SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- RS Stock No.:
- 221-4462
- Mfr. Part No.:
- 1884
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4462
- Mfr. Part No.:
- 1884
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Operating Pressure | 6.3 bar | |
| Product Type | Blow Gun | |
| Inlet Size | 6.35 (BSP) mm | |
| Inlet Thread Standard | BSP | |
| Model Number | 1884 | |
| Nozzle Size | 6.35 mm | |
| Sound Level | 90 dBA | |
| Standards/Approvals | No | |
| Trigger Type | Short Lever | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Operating Pressure 6.3 bar | ||
Product Type Blow Gun | ||
Inlet Size 6.35 (BSP) mm | ||
Inlet Thread Standard BSP | ||
Model Number 1884 | ||
Nozzle Size 6.35 mm | ||
Sound Level 90 dBA | ||
Standards/Approvals No | ||
Trigger Type Short Lever | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The SAM Outillage 460Mm Long Composite Bellows is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM 6.2 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Bahco 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Staubli – Fluid Connectors 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, European 7.4 Air Inlet (BSP)