SMC 145 psi Blow Gun, 1/4 in Rc Air Inlet (BSP)

Subtotal (1 unit)*

Kr. 855,03

(exc. VAT)

Kr. 1 068,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 855,03

*price indicative

RS Stock No.:
281-1047
Mfr. Part No.:
VMG11BU-02-12
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Blow Gun

Inlet Size

1/4 in Rc

Operating Pressure

145psi

Sound Level

100dB

Inlet Thread Standard

Rc 1/4 in

Nozzle Material

Stainless Steel, Resin (Polybutylene Terephthalate), Copper, Brass, Aluminium Alloy

Material

PBT, Stainless Steel, Aluminium Alloy, Brass, Copper, Fluororubber, Halogenated Nitrile Rubber (HNBR), Seal: Nitrile Butadiene Rubber

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC air blow gun features a male thread, boasting high efficiency and low noise, and comes with extension nozzles.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy