Wurth Elektronik Bluetooth Adapter I2C, UART, SPI -400 m 5.1

Subtotal (1 tape of 1 unit)*

Kr. 172,06

(exc. VAT)

Kr. 215,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 498 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +Kr. 172,06

*price indicative

RS Stock No.:
216-691
Mfr. Part No.:
2611011022000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Bluetooth Adapter

Bluetooth Version

5.1

Interface Type

I2C, UART, SPI

Sub Type

Module

Supported Frequency Bands

2.4GHz

Maximum Data Transfer Rate

2000Mbps

Standards/Approvals

RoHS, REACH, IEC 60286-3:2019, DIN ISO 2768-1

Range

400 m

COO (Country of Origin):
DE
The Wurth Elektronik Ophelia-III and EV-Kits Radio Module operates at 2.4 GHz and comes without pre installed firmware, supporting Bluetooth LE and proprietary protocols. It is based on the Nordic Semiconductor SoC nRF52840, featuring a 32 bit ARM Cortex-M4F CPU for efficient processing. The module uses a Nano SIM size of 12 x 8 x 2 mm, offering compact integration for wireless communication applications.

Smart antenna configuration

Possible interfaces of UART SPI I2C and ADC

1024 kB flash memory and 256 kB RAM

17 configurable GPIOs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy