Wurth Elektronik Bluetooth Adapter -300, 450 m 5.0
- RS Stock No.:
- 216-692
- Mfr. Part No.:
- 2617011022000
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 1 unit)*
Kr. 93,35
(exc. VAT)
Kr. 116,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | Kr. 93,35 |
*price indicative
- RS Stock No.:
- 216-692
- Mfr. Part No.:
- 2617011022000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Bluetooth Adapter | |
| Supported Frequency Bands | 2.4GHz | |
| Sub Type | Module | |
| Bluetooth Version | 5.0 | |
| Maximum Data Transfer Rate | 150Mbps | |
| Range | 300, 450 m | |
| Standards/Approvals | IEEE 802.11 b/g/n, REACH, DIN ISO 2768-1, IEC 60286-3:2019, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Bluetooth Adapter | ||
Supported Frequency Bands 2.4GHz | ||
Sub Type Module | ||
Bluetooth Version 5.0 | ||
Maximum Data Transfer Rate 150Mbps | ||
Range 300, 450 m | ||
Standards/Approvals IEEE 802.11 b/g/n, REACH, DIN ISO 2768-1, IEC 60286-3:2019, RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 2.4 GHz Radio Module without firmware supports IEEE 802.11 b/g/n Wi-Fi and Bluetooth LE 5.0 protocols, offering versatile wireless communication options. It is based on the 32 bit RISC-V single core processor, the Espressif ESP32-C3, with a clock speed of up to 160 MHz.
Internal PCB antenna
UART SPI I²C and ADC interfaces
4 MB flash memory and 400 kB RAM
15 configurable GPIOs
Related links
- Wurth Elektronik Bluetooth Adapter I2C SPI -400 m 5.1
- Wurth Elektronik 2611011024010 Bluetooth Module 5.1
- Wurth Elektronik 2612011024000 Bluetooth Module 5.1
- Wurth Elektronik 2612011022000 Bluetooth Module 5.1
- Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0
- Edimax Bluetooth Adapter USB -40 m EDR 5.0
- Wurth Elektronik 2608011124010 Bluetooth Module 5.0
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0