Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0

Subtotal (1 unit)*

Kr. 191,62

(exc. VAT)

Kr. 239,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
  • Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 191,62

*price indicative

RS Stock No.:
283-6064
Distrelec Article No.:
302-57-937
Mfr. Part No.:
TBW-110UB
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Bluetooth Adapter

Bluetooth Version

5.0

Interface Type

USB 2.0

Sub Type

Adapter

Speed Class Rating

Class I Bluetooth 5.0

Maximum Data Transfer Rate

3Mbps

Standards/Approvals

REACH, RoHS, WPA2 WiFi encryption

Range

100 m

COO (Country of Origin):
CN
The Micro Bluetooth 5.0 USB Adapter with BR/EDR/BLE is a compact and reliable device that connects user's Windows computer to Bluetooth devices such as keyboards, headsets, and mobile devices. Experience high-quality stereo audio support with reliable class 1 Bluetooth connectivity for distances up to 100m (328 ft).

Supports Basic Rate/Enhanced Data Rate speeds up to 3Mbps

Backward compatible with Bluetooth 2.0/2.1/3.0/4.2 devices

Ultra-compact design for portability

Easy setup with intuitive guided installation

Supports Bluetooth Low Energy protocol with data rates up to 2Mbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy