Ezurio Bluetooth Adapter USB, Class 1.5 4.0
- RS Stock No.:
- 210-0912
- Mfr. Part No.:
- BT900-US
- Brand:
- Ezurio
Subtotal (1 unit)*
Kr. 440,55
(exc. VAT)
Kr. 550,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 440,55 |
*price indicative
- RS Stock No.:
- 210-0912
- Mfr. Part No.:
- BT900-US
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Bluetooth Adapter | |
| Bluetooth Version | 4.0 | |
| Supported Frequency Bands | 2.48GHz | |
| Interface Type | USB | |
| Sub Type | Adapter | |
| Speed Class Rating | Class 1.5 | |
| Maximum Data Transfer Rate | 3Mbps | |
| Standards/Approvals | FCC, BT and IC Certified, CE | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Adapter | ||
Bluetooth Version 4.0 | ||
Supported Frequency Bands 2.48GHz | ||
Interface Type USB | ||
Sub Type Adapter | ||
Speed Class Rating Class 1.5 | ||
Maximum Data Transfer Rate 3Mbps | ||
Standards/Approvals FCC, BT and IC Certified, CE | ||
- COO (Country of Origin):
- TW
The Laird Connectivity BT900-US USB Dongle has been developed to take advantage of the BT900-SA module, providing a simple and easy way to add Classic Bluetooth, BLE Central, and BLE Peripheral mode to virtually ANY operating system with a USB interface.
Integrated antenna
smart BASIC programming language
Compact footprint
Programmable TX power 8dBm to -20dBm
Related links
- Ezurio Bluetooth Adapter USB -30 km, Class 1.5 4.0
- Ezurio Bluetooth Adapter USB -30 km, Class 1 4.0
- Ezurio Bluetooth Dongle USB, Class 1 4.0 + EDR
- StarTech.com Bluetooth Adapter USB 2.0 -100 m, Class 1 2.1
- Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0
- Edimax Bluetooth Adapter USB -40 m EDR 5.0
- Ezurio BT900-SA Bluetooth Module 4.0