Ezurio Bluetooth Dongle USB, Class 1 4.0 + EDR
- RS Stock No.:
- 210-0907
- Mfr. Part No.:
- BT851
- Brand:
- Ezurio
Subtotal (1 unit)*
Kr. 175,83
(exc. VAT)
Kr. 219,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 150 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 175,83 |
*price indicative
- RS Stock No.:
- 210-0907
- Mfr. Part No.:
- BT851
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Bluetooth Dongle | |
| Sub Type | Adapter | |
| Bluetooth Version | 4.0 + EDR | |
| Interface Type | USB | |
| Supported Frequency Bands | 2.44GHz | |
| Speed Class Rating | Class 1 | |
| Maximum Data Transfer Rate | 3Mbps | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Dongle | ||
Sub Type Adapter | ||
Bluetooth Version 4.0 + EDR | ||
Interface Type USB | ||
Supported Frequency Bands 2.44GHz | ||
Speed Class Rating Class 1 | ||
Maximum Data Transfer Rate 3Mbps | ||
Standards/Approvals CE, RoHS | ||
The Laird Connectivity BTv5.0 Dual Mode USB Dongle. BT85x series of USB HCI modules and Adapter leverage the Cypress CYW20704 A2 chipset to provide exceptionally low power consumption with outstanding range for OEMs needing both Classic Bluetooth and Blue
Compact footprint
2-wire Cypress Global Coexistence Interface (GCI)
High antenna radiation gain and efficiency
Good interference rejection for multi-com system (GSM/WCDMA)
Related links
- Ezurio Bluetooth Dongle USB, Class 1 4.0 + EDR
- Ezurio Bluetooth Adapter USB -30 km, Class 1 4.0
- RS PRO Bluetooth Dongle USB -20 m 4.0
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0
- Ezurio Bluetooth Adapter USB, Class 1.5 4.0
- Ezurio Bluetooth Adapter USB -30 km, Class 1.5 4.0
- StarTech.com Bluetooth Dongle Bluetooth Class 2 5.0
- StarTech.com USB Bluetooth Dongle, 2Mbps Data Rate