Ezurio Bluetooth Adapter USB -30 km, Class 1.5 4.0
- RS Stock No.:
- 210-0844
- Mfr. Part No.:
- 451-00003
- Brand:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 411,15
(exc. VAT)
Kr. 513,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | Kr. 411,15 |
| 100 + | Kr. 400,86 |
*price indicative
- RS Stock No.:
- 210-0844
- Mfr. Part No.:
- 451-00003
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Bluetooth Adapter | |
| Bluetooth Version | 4.0 | |
| Sub Type | Adapter | |
| Supported Frequency Bands | 2.4GHz | |
| Interface Type | USB | |
| Speed Class Rating | Class 1.5 | |
| Maximum Data Transfer Rate | 2Mbps | |
| Range | 30 km | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Adapter | ||
Bluetooth Version 4.0 | ||
Sub Type Adapter | ||
Supported Frequency Bands 2.4GHz | ||
Interface Type USB | ||
Speed Class Rating Class 1.5 | ||
Maximum Data Transfer Rate 2Mbps | ||
Range 30 km | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Laird Connectivity 451-00003
The Laird Connectivity Intelligent USB Bluetooth v5 adapter. BL654 Series module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.1 and Thread (802.15.4) to small, portable, power-conscious devices.
Bluetooth v5.1 – Single mode
802.15.4 (Thread) radio support
Multiple programming options
– smart BASIC AT command set shim or
– Nordic SDK in C
Ultra-low power consumption
Related links
- Ezurio Bluetooth Adapter USB -30 km, Class 1 4.0
- Ezurio Bluetooth Adapter USB, Class 1.5 4.0
- Ezurio Bluetooth Dongle USB, Class 1 4.0 + EDR
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0
- StarTech.com Bluetooth Adapter USB 2.0 -100 m, Class 1 2.1
- Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0
- Ezurio 451-00004 Bluetooth Module 5.1
- Edimax Bluetooth Adapter USB -40 m EDR 5.0