Edimax Bluetooth Adapter USB -40 m, BDR, EDR 5.0
- RS Stock No.:
- 256-5280
- Mfr. Part No.:
- BT-8500
- Brand:
- Edimax
Subtotal (1 unit)*
Kr. 211,01
(exc. VAT)
Kr. 263,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 09 November 2026
- Plus 34 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 211,01 |
*price indicative
- RS Stock No.:
- 256-5280
- Mfr. Part No.:
- BT-8500
- Brand:
- Edimax
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
| Brand | Edimax | |
| Product Type | Bluetooth Adapter | |
| Supported Frequency Bands | 2480MHz | |
| Sub Type | Bluetooth | |
| Bluetooth Version | 5.0 | |
| Interface Type | USB | |
| Speed Class Rating | BDR, EDR | |
| Maximum Data Transfer Rate | 3Mbps | |
| Standards/Approvals | FCC, BSMI, BQB, NCC, CE | |
| Range | 40 m | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type Bluetooth Adapter | ||
Supported Frequency Bands 2480MHz | ||
Sub Type Bluetooth | ||
Bluetooth Version 5.0 | ||
Interface Type USB | ||
Speed Class Rating BDR, EDR | ||
Maximum Data Transfer Rate 3Mbps | ||
Standards/Approvals FCC, BSMI, BQB, NCC, CE | ||
Range 40 m | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Edimax real Bluetooth 5.0 BT-8500 with BQB certification is a Nano USB adapter supports the dual mode (BR/EDR + LE). With EDR supports maximum 3 Mbps data rate and can be connected up to the distance of 40 meters (4 times Bluetooth 4.2). The BT-8500 is a portable ultra-small design USB adapter, you can plug into any USB port and enjoy incredible high-speed Bluetooth 5.0, no matter when you are travelling or at home. This is for sure the trendiest piece of upgrade you can make to your Bluetooth devices.
Small, stylish design: Worlds smallest Bluetooth 5.0 adapter
Single-chip Bluetooth 5 controller
Supports Bluetooth low energy (BLE) - multiple
Low energy states
Supports Bluetooth classic (BDR/EDR)
Supports Windows and Linux
Related links
- Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0
- Ezurio 453-00193C 3.5V WiFi Module 5.2 4.2 5.1 5.0, 5.3
- Ezurio Bluetooth Adapter USB, Class 1.5 4.0
- StarTech.com Bluetooth Adapter USB 2.0 -100 m, Class 1 2.1
- Ezurio Bluetooth Adapter USB -30 km, Class 1.5 4.0
- Ezurio Bluetooth Adapter USB -30 km, Class 1 4.0
- brennenstuhl 40 m 1 Socket USB Type C 230V, IP20