Silicon Labs Bluetooth Dongle USB -30 km, Class 4 4.0
- RS Stock No.:
- 168-9988
- Mfr. Part No.:
- BLED112-V1
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9988
- Mfr. Part No.:
- BLED112-V1
- Brand:
- Silicon Labs
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
| Brand | Silicon Labs | |
| Product Type | Bluetooth Dongle | |
| Bluetooth Version | 4.0 | |
| Interface Type | USB | |
| Sub Type | Adapter | |
| Supported Frequency Bands | 2.4GHz | |
| Speed Class Rating | Class 4 | |
| Maximum Data Transfer Rate | 128Mbps | |
| Standards/Approvals | RoHS | |
| Range | 30 km | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Bluetooth Dongle | ||
Bluetooth Version 4.0 | ||
Interface Type USB | ||
Sub Type Adapter | ||
Supported Frequency Bands 2.4GHz | ||
Speed Class Rating Class 4 | ||
Maximum Data Transfer Rate 128Mbps | ||
Standards/Approvals RoHS | ||
Range 30 km | ||
- COO (Country of Origin):
- CN
BLED112 USB Bluetooth 4.0 Dongle
This small Bluetooth dongle is a great addition to any SBC (Single Board Computer). Included with this smart Bluetooth dongle is a free development kit that provides you great information on how to produce your own LE applications through a virtual COM port. Its a plug and play dongle so that makes for effortless use.
This Bluetooth dongle is primarily used to develop Bluetooth LE applications and is not supported for general Bluetooth applications such as headphones.
Features and Benefits:
• Powered from a USB connection so its super convenient
• RF Output power up to +0dBm
• Receiver sensitivity: -91dBm
• OTA Data rate: 100kbps
• Embedded Bluetooth Smart Stack
• L2CAP, ATT, GATT, GAP and SMP profiles
• Up to eight available Bluetooth connections in Master mode
• Simple Bluegiga BGScript scripting language for quick app development.
Applications:
• Sports and fitness
• PC Security and other applications
• Bluetooth low energy connectivity
• Lego WeDo 2.0
• SBC Projects that need Bluetooth
Approvals
Bluetooth, CE, FCC, IC, South Korea & Japan
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V