Microchip RN4871-I/RM140 Bluetooth Module 5.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 95,30

(exc. VAT)

Kr. 119,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 343 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 95,30
10 +Kr. 92,66

*price indicative

RS Stock No.:
352-120
Mfr. Part No.:
RN4871-I/RM140
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Bluetooth Module

Bluetooth Class

Class B

Bluetooth Version

5.0

Maximum Output Power

0dBm

Data Rate

10kbps

Receiver Sensitivity

-90dBm

Frequency

2.48GHz

Interface Type

UART, GPIO

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

11.5mm

Standards/Approvals

FCC, QDID:110115, Bluetooth SIG v5.0, KCC, ISED, SRRC, NCC, CE

Width

9mm

Series

RN4870/71

The Microchip Bluetooth Low Energy module measuring just 9 x 11.5 x 2.1 mm. This fully-integrated module is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors.

Scripting features to allow for operation without a host microcontroller

White list for determining connections

MLDP compatibility with RN4020

Remote configuration capability

Antenna Ceramic chip Antenna or external antenna connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy