Microchip ATWINC3400-MR210UA143 Bluetooth Module 5.0
- RS Stock No.:
- 249-9717
- Mfr. Part No.:
- ATWINC3400-MR210UA143
- Brand:
- Microchip
Subtotal (1 tray of 50 units)*
Kr. 3 184,90
(exc. VAT)
Kr. 3 981,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | Kr. 63,698 | Kr. 3 184,90 |
*price indicative
- RS Stock No.:
- 249-9717
- Mfr. Part No.:
- ATWINC3400-MR210UA143
- Brand:
- Microchip
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
| Brand | Microchip | |
| Bluetooth Class | Class 1, Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 18.3dBm | |
| Receiver Sensitivity | -92.5dBm | |
| Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 14.7mm | |
| Length | 22.4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 1, Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 18.3dBm | ||
Receiver Sensitivity -92.5dBm | ||
Frequency 2.4GHz | ||
Interface Type SPI | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Width 14.7mm | ||
Length 22.4mm | ||
The Microchip Link Controller with Integrated Low energy Bluetooth 4.0 .
Integrated chip antenna
Superior sensitivity and range via Advanced PHY signal processing
Package Type: MODULE
Pin Count: 36
Related links
- Microchip ATWINC3400-MR210UA143 Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
- Microchip BM64SPKS1MC2-0003AA Bluetooth Module 5.0
- Microchip Bluetooth Module 5.0
- Microchip RN4871-I/RM140 Bluetooth Module 5.0
- Microchip BM83SM1-00AB Bluetooth Module 5.0