Microchip ATWINC3400-MR210UA143 Bluetooth Module 5.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 63,72

(exc. VAT)

Kr. 79,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 63,72
25 - 99Kr. 62,23
100 +Kr. 60,52

*price indicative

Packaging Options:
RS Stock No.:
249-9718
Mfr. Part No.:
ATWINC3400-MR210UA143
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Bluetooth Module

Bluetooth Class

Class 1, Class 2

Bluetooth Version

5.0

Maximum Output Power

18.3dBm

Receiver Sensitivity

-92.5dBm

Frequency

2.4GHz

Interface Type

SPI

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14.7mm

Length

22.4mm

Standards/Approvals

RoHS

Height

2mm

The Microchip Link Controller with Integrated Low energy Bluetooth 4.0 .

Integrated chip antenna

Superior sensitivity and range via Advanced PHY signal processing

Package Type: MODULE

Pin Count: 36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy