Mitutoyo 264-624 Electrical Test & Measurement Accessory
- RS Stock No.:
- 636-679
- Mfr. Part No.:
- 264-624
- Brand:
- Mitutoyo
Subtotal (1 unit)*
Kr. 2 321,29
(exc. VAT)
Kr. 2 901,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 321,29 |
*price indicative
- RS Stock No.:
- 636-679
- Mfr. Part No.:
- 264-624
- Brand:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Bluetooth Class | Class 2 | |
| Product Type | Electrical Test & Measurement Accessory | |
| Maximum Output Power | 3.2mW | |
| Frequency | 2.4GHz | |
| Series | U-WAVE | |
| Standards/Approvals | IEEE 802.15.4, RoHS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Bluetooth Class Class 2 | ||
Product Type Electrical Test & Measurement Accessory | ||
Maximum Output Power 3.2mW | ||
Frequency 2.4GHz | ||
Series U-WAVE | ||
Standards/Approvals IEEE 802.15.4, RoHS | ||
- COO (Country of Origin):
- JP
The Mitutoyo WAVE Bluetooth is a wireless solution that enables easy data transfer without the need for a receiver. With Bluetooth technology, a PC can connect up to seven units simultaneously, providing seamless communication and flexibility. For more demanding workshop environments, dust- and waterproof models are also available, ensuring reliable performance even in harsh conditions.
IP67 protection rated
2.4 GHz band communication frequency
Related links
- Mitutoyo 264-626 Electrical Test & Measurement Accessory
- Mitutoyo 264-625 Electrical Test & Measurement Accessory
- Mitutoyo 264-627 Electrical Test & Measurement Accessory
- Schneider Electric Electrical Test & Measurement Accessory
- Phoenix Contact Electrical Test & Measurement Accessory
- TE Connectivity Red Electrical Test & Measurement Accessory
- TE Connectivity White Electrical Test & Measurement Accessory, Gold Plating
- TE Connectivity Green Electrical Test & Measurement Accessory, Gold Plating