Mitutoyo 264-626 Electrical Test & Measurement Accessory

Subtotal (1 unit)*

Kr. 2 321,29

(exc. VAT)

Kr. 2 901,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 321,29

*price indicative

RS Stock No.:
636-681
Mfr. Part No.:
264-626
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Electrical Test & Measurement Accessory

Bluetooth Class

Class 2

Maximum Output Power

3.2mW

Frequency

2.4GHz

Standards/Approvals

IEEE 802.15.4, RoHS

Series

U-WAVE

COO (Country of Origin):
JP
The Mitutoyo WAVE Bluetooth is a wireless solution that enables easy data transfer without the need for a receiver. With Bluetooth technology, a PC can connect up to seven units simultaneously, providing seamless communication and flexibility. For more demanding workshop environments, dust- and waterproof models are also available, ensuring reliable performance even in harsh conditions.

IP67 protection rated

2.4 GHz band communication frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy