Ezurio BT830-SA Bluetooth Module 4.0
- RS Stock No.:
- 210-0903
- Mfr. Part No.:
- BT830-SA
- Brand:
- Ezurio
Subtotal (1 tray of 135 units)*
Kr. 30 561,16
(exc. VAT)
Kr. 38 201,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 810 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 135 + | Kr. 226,379 | Kr. 30 561,17 |
*price indicative
- RS Stock No.:
- 210-0903
- Mfr. Part No.:
- BT830-SA
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 4.0 | |
| Data Rate | 3Mbps | |
| Maximum Output Power | 7dBm | |
| Receiver Sensitivity | -89dBm | |
| Frequency | 2.48GHz | |
| Interface Type | PCM, I2S, USB, GPIO | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.6mm | |
| Length | 8.5mm | |
| Standards/Approvals | No | |
| Width | 13mm | |
| Series | BT830 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 4.0 | ||
Data Rate 3Mbps | ||
Maximum Output Power 7dBm | ||
Receiver Sensitivity -89dBm | ||
Frequency 2.48GHz | ||
Interface Type PCM, I2S, USB, GPIO | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.6mm | ||
Length 8.5mm | ||
Standards/Approvals No | ||
Width 13mm | ||
Series BT830 | ||
- COO (Country of Origin):
- CN
The Laird Connectivity BTv4.0 Dual Mode UART HCI Module with integrated Antenna. BT830 series of UART HCI devices are designed to meet the needs of OEMs adding robust Bluetooth connectivity and using embedded Bluetooth stacks within their products.
3-wire Wi-Fi coexistence scheme
High antenna radiation gain and efficiency
Good interference rejection for multi-com system (GSM/WCDMA)
Related links
- Ezurio BT830-SA Bluetooth Module 4.0
- Ezurio BT900-SA Bluetooth Module 4.0
- Ezurio BT800 Bluetooth Module 4.0
- Microchip ATWINC3400-MR210CA143 Bluetooth Module 4.0
- Ezurio BT730-SA Bluetooth Module 2.0
- Ezurio BT850-SA Bluetooth Module 5.0
- Ezurio BT740-SA Bluetooth Module 2.1
- Ezurio BL652-SA Bluetooth Module 5.0