Ezurio BT830-SA Bluetooth Module 4.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 174,35

(exc. VAT)

Kr. 217,94

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 870 unit(s), ready to ship

Units
Per unit
1 - 9Kr. 174,35
10 +Kr. 170,68

*price indicative

Packaging Options:
RS Stock No.:
210-0904
Mfr. Part No.:
BT830-SA
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Bluetooth Class

Class 1

Product Type

Bluetooth Module

Bluetooth Version

4.0

Data Rate

3Mbps

Maximum Output Power

7dBm

Receiver Sensitivity

-89dBm

Frequency

2.48GHz

Interface Type

PCM, I2S, USB, GPIO

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

1.6mm

Standards/Approvals

No

Width

13mm

Series

BT830

Length

8.5mm

COO (Country of Origin):
TW
The Laird Connectivity BTv4.0 Dual Mode UART HCI Module with integrated Antenna. BT830 series of UART HCI devices are designed to meet the needs of OEMs adding robust Bluetooth connectivity and using embedded Bluetooth stacks within their products.

3-wire Wi-Fi coexistence scheme

High antenna radiation gain and efficiency

Good interference rejection for multi-com system (GSM/WCDMA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy