Microchip RN4678-V/RM113 Bluetooth Module 5.0
- RS Stock No.:
- 239-5614P
- Mfr. Part No.:
- RN4678-V/RM113
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5614P
- Mfr. Part No.:
- RN4678-V/RM113
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Bluetooth Class | Class 2 | |
| Maximum Output Power | 1.5 dBm | |
| Receiver Sensitivity | -92 dBm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Bluetooth Class Class 2 | ||
Maximum Output Power 1.5 dBm | ||
Receiver Sensitivity -92 dBm | ||
The Microchip modules from RN4678 series are fully certified, embedded Bluetooth (BR/EDR/LE) wireless module. The module includes an on-board Bluetooth stack, power management subsystem, a 2.4 GHz transceiver and RF power amplifier. It can embed Bluetooth functionality into any application using the RN4678 module. This device is a complete and fully regulatory certified module with an integral ceramic chip antenna and RF shield. The RN4678 is a small, Compact and surface-mounted module with castellated pads for easy and reliable host PCB mounting. The device is a superior wireless module with low-cost system and provides interoperability with the Bluetooth host.
Operating voltage range from 3.3 V to 4.2 V
Operating temperature range from -20°C to +70°C
Simple integration and programming
Reduced development time
Wide range of applications
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V