Panasonic ENW89854C1KF Bluetooth Module 5.1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 113,94

(exc. VAT)

Kr. 142,42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 428 unit(s), ready to ship

Units
Per unit
1 - 9Kr. 113,94
10 - 24Kr. 101,36
25 - 99Kr. 94,84
100 - 249Kr. 92,78
250 +Kr. 90,15

*price indicative

Packaging Options:
RS Stock No.:
251-7017
Distrelec Article No.:
303-81-058
Mfr. Part No.:
ENW89854C1KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Bluetooth Class

Class 2

Product Type

Bluetooth Module

Bluetooth Version

5.1

Data Rate

500Mbps

Maximum Output Power

8dBm

Receiver Sensitivity

-95dBm

Frequency

2480MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

FCC, MIC, ACMA, RSM, KCC, EU CE RED, ISED

Length

15.6mm

Height

2mm

Width

8.7mm

COO (Country of Origin):
SK
The Panasonic PAN1770 is a bluetooth 5.1 low energy (LE) module based on the nordic nRF52840 single chip controller.

Typical sensitivity: -95 dBm at 1 Mb/s and -103 dBm at 125 kb/s

On-module DC-DC and LDO regulators with automated low current modes

Voltage range: 1.7 V to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy