FIBET Rubber Bush PFBNA1234.3541 12 mm 34 mm

Subtotal (1 bag of 4 units)*

Kr. 851,64

(exc. VAT)

Kr. 1 064,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 851,64Kr. 212,91

*price indicative

RS Stock No.:
270-8039
Mfr. Part No.:
PFBNA1234.3541
Brand:
FIBET
Find similar products by selecting one or more attributes.
Select all

Brand

FIBET

Product Type

Rubber Bush

Inside Diameter

12 mm

Outside Diameter

34 mm

Overall Length

41mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
IT
The FIBET Rubber Bush is a FBNA range bushes. This rubber bushes are designed to eliminate high frequencies whilst supporting significant loads under operation. This is achieved through elastic deformation of the rubber under the effect of the external forces being applied to the metal tubes.

Available with fully bonded design

Rubber bonded to both Inner and outer sleeve

Prevent dirt ingress in poor environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy