Code of Practice for In-Service Inspection and Testing of Electrical Equipment, 4th edition by IET Publication

  • RS Stock No. 774-0654
  • Mfr. Part No. 9781849196260
  • Brand IET
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

EDAC terminal contact

The EDAC 516 series terminal contact is a female crimp type contact. The connector body orientation of contact is straight and has a current rating of 8.5A. Contact material is phosphor bronze and contact plating is of gold over nickel. The operating temperature ranges between -65°C and 105°C.



EDAC 516 Range

The extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. The connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs of this high-density system can form either the fixed or free half of the connector, providing designers with great flexibility.



Guaranteed secure connection

Hermaphroditic metal to metal contact design

Polarised moulding and metal locators

Crimp, solder or wire wrap contacts

Contacts fit plug and socket

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Title Code of Practice for In-service Inspection and Testing of Electrical Equipment
Edition 4th
Date of Publication 2012
Author IET Publication
Publisher IET
Series Electrical Equipment
Format Paperback
Number of Pages 150
13 Digit ISBN 9781849196260
77 In stock for delivery within 1 working days
Price Each
kr 779,16
(exc. VAT)
Units
Per unit
1 +
kr 779,16
Related Products
RS Pro soft aluminium foil label with clear ...
Description:
RS Pro soft aluminium foil label with clear printed text and space to write your own text using a ballpoint pen or any other spirit-based ink. These adhesive labels can be used in different industries for all labelling requirements such ...
Attach write-on tags to equipment using cable ties. ...
Description:
Attach write-on tags to equipment using cable ties. Clear laminate seals down to protect tag. Suited to harsh environments. Temperature range: -20°C to +70°C.
RS Pro pre-printed vinyl cloth labels with strong ...
Description:
RS Pro pre-printed vinyl cloth labels with strong acrylic adhesive can be used in different industries for all labelling requirements such as organising and performing quality control processes. The material is very soft and suitable for offset printing, screen printing, ...
RS Pro pre-printed vinyl cloth labels with strong ...
Description:
RS Pro pre-printed vinyl cloth labels with strong acrylic adhesive can be used in different industries for all labelling requirements such as organising and performing quality control processes. The material is very soft and suitable for offset printing, screen printing, ...