Texas Instruments Boost Converter, Surface Mount, 3V Output Voltage, 500 mA Output Current, 1 Outputs
- RS Stock No.:
- 162-4198
- Mfr. Part No.:
- LM2735XMF/NOPB
- Brand:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
Kr. 17 376,00
(exc. VAT)
Kr. 21 720,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 17,376 | Kr. 17 376,00 |
*price indicative
- RS Stock No.:
- 162-4198
- Mfr. Part No.:
- LM2735XMF/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Boost Converter | |
| Output Voltage 1 | 3V | |
| Output Current | 500mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 400mW | |
| Efficiency | 90% | |
| Ripple and Noise | 10% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LM2735 | |
| Number of Pins | 5 | |
| Output Voltage 2 | 24V | |
| Package Type | SOT-23 | |
| Line Regulation | 0.06 %/V | |
| Depth | 1.45mm | |
| Standards/Approvals | ESDA, ANSI, REACH, RoHS, JEDEC | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Boost Converter | ||
Output Voltage 1 3V | ||
Output Current 500mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 400mW | ||
Efficiency 90% | ||
Ripple and Noise 10% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LM2735 | ||
Number of Pins 5 | ||
Output Voltage 2 24V | ||
Package Type SOT-23 | ||
Line Regulation 0.06 %/V | ||
Depth 1.45mm | ||
Standards/Approvals ESDA, ANSI, REACH, RoHS, JEDEC | ||
Length 2.92mm | ||
Width 1.6mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.