Renesas Electronics ISL9111EH50Z-T7A, 1-Channel Boost Converter, Adjustable, 5.25 V, 100 mA

Subtotal (1 reel of 250 units)*

Kr. 2 258,75

(exc. VAT)

Kr. 2 823,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +Kr. 9,035Kr. 2 258,75

*price indicative

RS Stock No.:
256-1682
Mfr. Part No.:
ISL9111EH50Z-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Boost Converter

Maximum Output Voltage

5.25V

Minimum Output Current

100mA

Topology

Boost

Number of Outputs

1

Output Type

Adjustable

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Automotive Standard

No

The Renesas Synchronous Boost Converter with 1A Switch is provide a power supply solution for single-cell, dual-cell, or three-cell alkaline, NiCd or NiMH battery-powered applications. The device has a typical 0.8V start-up voltage and is capable of supplying up to 5.25V output voltage. Both devices are guaranteed to supply 100mA from a single-cell input and 240mA from a dual-cell input when output is 3.3V. High 1.2MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution.

100mA output current Vin 0.9V

240mA output from Vin 1.8V

Logic control shutdown (Iq < 1μA)

Output voltage up to 5.25V

Output disconnect during shutdown

Skip mode under light load condition