Renesas Electronics ISL9113ER7Z-T, Boost Regulator, 500 mA, 5V 2 MHz, DFN

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 105,13

(exc. VAT)

Kr. 131,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 10,513Kr. 105,13
50 - 490Kr. 9,873Kr. 98,73
500 - 990Kr. 6,372Kr. 63,72
1000 - 2490Kr. 5,102Kr. 51,02
2500 +Kr. 4,873Kr. 48,73

*price indicative

Packaging Options:
RS Stock No.:
264-3639
Mfr. Part No.:
ISL9113ER7Z-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Boost Regulator

Output Voltage

5V

Switching Frequency

2MHz

Line Regulation

±1 %

Load Regulation

±1.5 %

Package Type

DFN

Output Current

500mA

Switching Regulator

Yes

Series

ISL9113

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Minimum Operating Temperature

-20°C

Maximum Input Voltage

4.7V

Minimum Input Voltage

0.8V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics boost switching regulator IC, provides a power supply solution for devices powered by three-cell alkaline, NiCd, NiMH or one-cell Li-Ion/Li-Polymer batteries. It offers either a fixed 5V or an adjustable output option for USB-OTG or portable HDMI applications. Fully integrated synchronous converter optimized for efficiency with minimal external components.

Undervoltage lockout

Skip mode under light load condition

Output disconnect during shutdown

Up to 95% efficiency at typical operating conditions

Related links