Microchip Boost Converter 8-Pin 8LD SOIC, RE46C318S8TF

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 64,06

(exc. VAT)

Kr. 80,075

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 975 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45Kr. 12,812Kr. 64,06
50 - 95Kr. 12,606Kr. 63,03
100 - 245Kr. 11,394Kr. 56,97
250 - 995Kr. 11,142Kr. 55,71
1000 +Kr. 10,936Kr. 54,68

*price indicative

Packaging Options:
RS Stock No.:
264-8822
Mfr. Part No.:
RE46C318S8TF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Boost Converter

Supply Current

300μA

Package Type

8LD SOIC

Pin Count

8

Minimum Supply Voltage

2V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

1.75mm

Standards/Approvals

No

Automotive Standard

No

The Microchip CMOS piezoelectric horn driver IC with built-in boost converter. It is intended for use in 3V battery or battery-backed applications. The circuit features a DC-to-DC boost converter and a driver circuit suitable for driving a piezoelectric horn.

Low Quiescent Current

10V Boost Converter

Low Horn Driver On Resistance

Compatible with RE46C117 and RE46C317