Phoenix Contact, AI1 - 8 RD-B Insulated Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Orange, Red to 18 AWG Wire Size
- RS Stock No.:
- 742-7095
- Mfr. Part No.:
- 3201385
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
Kr. 273,00
(exc. VAT)
Kr. 341,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 000 unit(s) ready to ship from another location
- Plus 16 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | Kr. 0,273 | Kr. 273,00 |
*price indicative
- RS Stock No.:
- 742-7095
- Mfr. Part No.:
- 3201385
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Plastic | |
| Colour | Orange, Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | AI1 - 8 RD-B | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Plastic | ||
Colour Orange, Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series AI1 - 8 RD-B | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Ferrules
1.0mm² taped red ferrule
Sleeve length 8mm
Colour red according to DIN 46228-4
Related links
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length, Yellow to 18 AWG Wire Size
- RS PRO Non-insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter from 18 AWG to 18 AWG Wire Size
- Legrand 8 mm Pin Length Blue
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size