Eaton 10A, 500V ac D2 Diazed Fuse

Get a bulk buy discount

Add 25 more to save Kr. 40,75

View bulk pricing options

Subtotal (1 unit)*

Kr. 13,87

(exc. VAT)

Kr. 17,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 13,87-
25 - 99Kr. 12,24Kr. 40,75
100 - 249Kr. 11,10Kr. 277,00
250 - 499Kr. 10,75Kr. 780,00
500 +Kr. 10,52Kr. 1 675,00

*price indicative

RS Stock No.:
181-8827
Mfr. Part No.:
10D27
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Diazed Fuse

Current Rating

10A

Bottle Fuse Size

D2

Voltage

500V ac

Breaking Capacity

50kA

Gauge/Cap Colour

Red

Body Material

Ceramic

Standards/Approvals

RoHS, UPC, EAN, GOST-R, VDE 0636, DIN VDE 0636-301, CE, IEC 60269

Diameter

21.5mm

Length

50mm

Fuse-link, LV, 10 A, AC 500 V, D2, gL/gG, time-delay

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy