- RS Stock No.:
- 377-0667
- Mfr. Part No.:
- H222923
- Brand:
- Mersen
45 In stock for dispatch same day
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 99,858
(exc. VAT)
Kr. 124,822
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 99,858 | Kr. 499,29 |
25 - 120 | Kr. 84,172 | Kr. 420,86 |
125 - 245 | Kr. 72,60 | Kr. 363,00 |
250 - 495 | Kr. 64,812 | Kr. 324,06 |
500 + | Kr. 60,918 | Kr. 304,59 |
*price indicative |
- RS Stock No.:
- 377-0667
- Mfr. Part No.:
- H222923
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
D02 - Type gR
Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for these fuses are house incoming units, meter distribution units, distribution cabinets and fuse boxes.
Suitable for 3-phase applications
Standards
VDE 0636//4 and DIN49522
Approvals
VDE 0636/4; DIN 49522
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Bottle Fuse Size | D02 |
Primary Keyword | Neozed Fuse |
Voltage Rating | 440V ac |
Application Category | gR |
Thread Size | E18 |
Minimum Operating Temperature | -40°C |
Body Material | Ceramic |