- RS Stock No.:
- 622-1152
- Mfr. Part No.:
- 5SE2300
- Brand:
- Siemens
3 In stock for same day dispatch
Not available for next day delivery
Added
Price 1 Pack of 10
Kr. 797,28
(exc. VAT)
Kr. 996,60
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | Kr. 797,28 | Kr. 79,728 |
5 - 24 | Kr. 759,77 | Kr. 75,977 |
25 - 49 | Kr. 737,44 | Kr. 73,744 |
50 - 99 | Kr. 705,65 | Kr. 70,565 |
100 + | Kr. 686,40 | Kr. 68,64 |
*price indicative |
- RS Stock No.:
- 622-1152
- Mfr. Part No.:
- 5SE2300
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
NEOZED fuses, size D01 / D02 / D03
Approvals
DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Bottle Fuse Size | D03 |
Voltage Rating | 400V ac |
Primary Keyword | Neozed Fuse |
Application Category | gG |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 400 V ac, 8 kA @ 250 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Red |
Body Material | Ceramic |