Facom Bottle Jack, 430 mm - 430 mm 20 t Load Capacity
- RS Stock No.:
- 235-7296
- Mfr. Part No.:
- DL.20BTI
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 3 014,97
(exc. VAT)
Kr. 3 768,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 014,97 |
*price indicative
- RS Stock No.:
- 235-7296
- Mfr. Part No.:
- DL.20BTI
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bottle Jack | |
| Sub Type | Bottle Jack | |
| Minimum Lifting Height | 430mm | |
| Maximum Lifting Height | 430mm | |
| Standards/Approvals | No | |
| Load Capacity | 20t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bottle Jack | ||
Sub Type Bottle Jack | ||
Minimum Lifting Height 430mm | ||
Maximum Lifting Height 430mm | ||
Standards/Approvals No | ||
Load Capacity 20t | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facom DL.BTI series bottle jacks has heat and surface treated pump shaft and actuator and is designed for heavy duty professional use.
Capacity 2t, 5t, 8t, 12t, 20t, 30t
Welded base plate jacks
Related links
- Facom Bottle Jack, 160 mm - 160 mm 20 t Load Capacity
- Facom Bottle Jack, 70 mm - 122 mm 5 t Load Capacity
- Facom Bottle Jack, 468 mm - 468 mm 12 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- Facom Bottle Jack, 440 mm - 440 mm 30 t Load Capacity
- Facom Bottle Jack, 150 mm - 150 mm 12 t Load Capacity
- Facom Bottle Jack, 117 mm - 117 mm 2 t Load Capacity
- Facom Bottle Jack, 394 mm - 394 mm 8 t Load Capacity