Facom Bottle Jack, 70 mm - 122 mm 5 t Load Capacity
- RS Stock No.:
- 235-7326
- Mfr. Part No.:
- DL.5BTIPF
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 1 192,58
(exc. VAT)
Kr. 1 490,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 192,58 |
*price indicative
- RS Stock No.:
- 235-7326
- Mfr. Part No.:
- DL.5BTIPF
- Brand:
- Facom
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
| Brand | Facom | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 70mm | |
| Maximum Lifting Height | 122mm | |
| Standards/Approvals | 2006/42/CE | |
| Load Capacity | 5t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 70mm | ||
Maximum Lifting Height 122mm | ||
Standards/Approvals 2006/42/CE | ||
Load Capacity 5t | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facoms 5T intensive bottle jack designed for heavy-duty professional use.
Welded base plate jacks, control in the axis is stronger, more stable, less leaks
Heat and surface treated pump shaft and actuator
Allows for horizontal use as a pusher jack
Related links
- Facom Bottle Jack, 468 mm - 468 mm 12 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- Facom Bottle Jack, 440 mm - 440 mm 30 t Load Capacity
- Facom Bottle Jack, 430 mm - 430 mm 20 t Load Capacity
- Facom Bottle Jack, 150 mm - 150 mm 12 t Load Capacity
- Facom Bottle Jack, 117 mm - 117 mm 2 t Load Capacity
- Facom Bottle Jack, 394 mm - 394 mm 8 t Load Capacity
- Facom Bottle Jack, 160 mm - 160 mm 20 t Load Capacity