Facom Axle Stand, 500 mm - 500 mm 22 t Load Capacity
- RS Stock No.:
- 235-7338
- Mfr. Part No.:
- DL.PL22A
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 5 971,25
(exc. VAT)
Kr. 7 464,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 971,25 |
*price indicative
- RS Stock No.:
- 235-7338
- Mfr. Part No.:
- DL.PL22A
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Axle Stand | |
| Sub Type | Axle Stand | |
| Minimum Lifting Height | 500mm | |
| Maximum Lifting Height | 500mm | |
| Standards/Approvals | No | |
| Load Capacity | 22t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Axle Stand | ||
Sub Type Axle Stand | ||
Minimum Lifting Height 500mm | ||
Maximum Lifting Height 500mm | ||
Standards/Approvals No | ||
Load Capacity 22t | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facom pair of axle stands has reliable and sturdy construction and square base with welded plates for enhanced stability and stiffness. It has pin linked by wire with storage system.
Load capacity 22 tons
4 height settings from 338 to 500 mm
Related links
- Facom Jack, 500 mm - 500 mm 22 t Load Capacity
- Facom Axle Stand, 430 mm - 430 mm 3 t Load Capacity
- Facom Axle Stand, 620 mm - 620 mm 6 t Load Capacity
- SAM Axle Stand, 405 mm - 600 mm 6 t Load Capacity
- SAM Axle Stand, 280 mm - 420 mm 2 t Load Capacity
- SAM Axle Stand, 405 mm - 600 mm 15 t Load Capacity
- SAM Axle Stand, 345 mm - 580 mm 15 t Load Capacity
- SAM Axle Stand, 230 mm - 390 mm 15 t Load Capacity