Facom Jack, 500 mm - 500 mm 22 t Load Capacity
- RS Stock No.:
- 235-8479
- Mfr. Part No.:
- DL.PL22APF
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 4 956,72
(exc. VAT)
Kr. 6 195,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 956,72 |
*price indicative
- RS Stock No.:
- 235-8479
- Mfr. Part No.:
- DL.PL22APF
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Jack | |
| Sub Type | Axle Stand | |
| Minimum Lifting Height | 500mm | |
| Maximum Lifting Height | 500mm | |
| Standards/Approvals | No | |
| Load Capacity | 22t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Jack | ||
Sub Type Axle Stand | ||
Minimum Lifting Height 500mm | ||
Maximum Lifting Height 500mm | ||
Standards/Approvals No | ||
Load Capacity 22t | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facoms pair of 22T axle stands with rack and locking pins and pin is chained to the stand. Square base with welded plates for enhanced stability and stiffness.
4 height settings from 338 to 500 mm
Pin linked by wire with storage system
Reliable and sturdy construction
Related links
- Facom Axle Stand, 500 mm - 500 mm 22 t Load Capacity
- Facom Jack, 300 mm - 300 mm 3 t Load Capacity
- Facom Jack, 620 mm - 620 mm 6 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- Facom Bottle Jack, 117 mm - 117 mm 2 t Load Capacity
- Facom Bottle Jack, 150 mm - 150 mm 12 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity
- Facom Bottle Jack, 468 mm - 468 mm 12 t Load Capacity