- RS Stock No.:
- 340-6748
- Mfr. Part No.:
- PM15WB
- Brand:
- JG Speedfit
51 In stock for same day dispatch
Added
Price Each
Kr. 241,53
(exc. VAT)
Kr. 301,91
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 241,53 |
5 - 9 | Kr. 234,20 |
10 + | Kr. 226,42 |
- RS Stock No.:
- 340-6748
- Mfr. Part No.:
- PM15WB
- Brand:
- JG Speedfit
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wingback Elbow
Brass Fittings,Working Pressure: 10 bar at 23°C, 7 bar at 70°C Temperature Range –20 to +70°C
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | 90° |
Fitting Type | Wall Plate Elbow Adapter |
Thread Size 1 | 1/2in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 15mm |