RS PRO Brass Shim, 2.5 mm x 150mm x 0.1 mm

Bulk discount available

Subtotal (1 unit)*

Kr. 1 737,67

(exc. VAT)

Kr. 2 172,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2Kr. 1 737,67
3 - 5Kr. 1 616,00
6 - 11Kr. 1 529,11
12 +Kr. 1 390,11

*price indicative

RS Stock No.:
518-839
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

2.5mm

Product Type

Brass Shim

Thickness

0.1mm

Width

150mm

Standards/Approvals

No

RoHS Status: Exempted

RS PRO Yellow Brass Shim, 2.5 m x 150 mm x 0.1 mm


Use this yellow brass shim from RS PRO to fill small gaps between two objects or surfaces that are normally joined together. It's a versatile product that works in bearing clearance, machine maintenance and custom-made components.

To ensure a long product life, the shim is made from half-hard copper and a zinc alloy that's resistant to rust and tarnishing. This material is also highly durable, so it can withstand heavy-duty use. Its construction makes it suitable for use in explosive atmospheres.

As part of the RS PRO range, this product has been tested for quality and reliability. It can be lightly drawn, blanked or stamped thanks to its excellent forming quality. You'll find shims like this one in a range of residential and commercial settings, including kitchens, production lines and garages.

Features and Benefits


  • Yellow colour

  • Length of 2.5 m

  • Thickness of 0.1 mm

  • Width of 150 mm

  • Related links