CHIPQUIK SBBTH1510-1 Breadboard Breadboard 0.0625 in 1.1in 1.75 in
- RS Stock No.:
- 924-829
- Mfr. Part No.:
- SBBTH1510-1
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save Kr. 5,80
View bulk pricing optionsSubtotal (1 unit)*
Kr. 27,46
(exc. VAT)
Kr. 34,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 27,46 | - |
| 10 - 24 | Kr. 26,88 | Kr. 5,80 |
| 25 - 99 | Kr. 26,08 | Kr. 34,50 |
| 100 + | Kr. 24,48 | Kr. 298,00 |
*price indicative
- RS Stock No.:
- 924-829
- Mfr. Part No.:
- SBBTH1510-1
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Breadboard | |
| Sub Type | Breadboard | |
| Length | 1.75in | |
| Width | 1.1in | |
| Height | 0.0625in | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Breadboard | ||
Sub Type Breadboard | ||
Length 1.75in | ||
Width 1.1in | ||
Height 0.0625in | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The CHIPQUIK Solder-in Breadboard offers an efficient solution for prototyping with 150 plated holes strategically arranged for accessibility and ease of use, ensuring a reliable base for electronic projects.
Designed with 150 plated through holes for versatile component placement
Features a standard 0.1 inch hole grid for compatibility with various electronic components
Constructed from FR-4 UL94V-0 material, ensuring durability and reliability
Operates within a temperature range of -40°C to +130°C for versatile applications
Holes accept 25 mil square wire wrap posts for enhanced connectivity
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
