CHIPQUIK SBBSM2120-1 Breadboard Breadboard 0.0625 in 2.1in 2.3 in
- RS Stock No.:
- 924-831
- Mfr. Part No.:
- SBBSM2120-1
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 42,44
(exc. VAT)
Kr. 53,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
- Plus 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 42,44 | - |
| 10 - 49 | Kr. 41,64 | 1% |
| 50 - 99 | Kr. 40,27 | 5% |
| 100 + | Kr. 37,75 | 11% |
*price indicative
- RS Stock No.:
- 924-831
- Mfr. Part No.:
- SBBSM2120-1
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Breadboard | |
| Sub Type | Breadboard | |
| Length | 2.3in | |
| Width | 2.1in | |
| Height | 0.0625in | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Breadboard | ||
Sub Type Breadboard | ||
Length 2.3in | ||
Width 2.1in | ||
Height 0.0625in | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The CHIPQUIK Surface Mount breadboard offers a versatile platform for prototyping with 420 SMT pads, perfect for electronic enthusiasts and professional engineers alike.
Immersion gold finish ensures superior conductivity and durability
Single-sided design maximises ease of use and component placement
A total of 420 pads enable extensive connectivity options for diverse prototypes
Standard 0.1 inch pad grid allows for compatibility with various components
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
