CHIPQUIK SBB170 Breadboard Breadboard 0.0625 in 1.4in 1.9 in

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 25,40

(exc. VAT)

Kr. 31,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 25,40
10 - 24Kr. 24,82
25 - 99Kr. 24,14
100 +Kr. 22,54

*price indicative

RS Stock No.:
924-834
Mfr. Part No.:
SBB170
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Sub Type

Breadboard

Product Type

Breadboard

Length

1.9in

Width

1.4in

Height

0.0625in

Standards/Approvals

REACH

COO (Country of Origin):
CA
The CHIPQUIK Solder-in Breadboard provides a precise reproduction of a 170 points solderless breadboard, allowing for seamless circuit integration and testing in systems designed for functional evaluations.

Immersion gold finish ensures durability and reliability

170 Terminal holes facilitate versatile circuit connections

Constructed from 1/16 inch FR-4 UL94V-0 material for structural integrity

Compatible with wire sizes ranging from 20-32 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy