CHIPQUIK SBB136 Breadboard Breadboard 0.0625 in 1.6in 2.3 in
- RS Stock No.:
- 924-835
- Mfr. Part No.:
- SBB136
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 25,40
(exc. VAT)
Kr. 31,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 25,40 | - |
| 10 - 24 | Kr. 24,82 | 2% |
| 25 - 99 | Kr. 24,14 | 4% |
| 100 + | Kr. 22,54 | 11% |
*price indicative
- RS Stock No.:
- 924-835
- Mfr. Part No.:
- SBB136
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Sub Type | Breadboard | |
| Product Type | Breadboard | |
| Length | 2.3in | |
| Width | 1.6in | |
| Height | 0.0625in | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Sub Type Breadboard | ||
Product Type Breadboard | ||
Length 2.3in | ||
Width 1.6in | ||
Height 0.0625in | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The CHIPQUIK Solder-in Breadboard offers a precise replication of the routing of a 136-point solderless breadboard, facilitating seamless circuit transfer for prototyping and testing in practical applications.
Constructed with a 1/16 inch (1.6mm) thick FR-4 UL94V-0 material for durability
Equipped with 4 mounting holes and accepts wire sizes from 20-32 AWG
Features immersion gold finish with gold-plated holes on a 0.1" grid
PCB traces support a current capacity of 10A continuous
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
