RE945-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 88.26 x 54.61 x 1.5mm

Bulk discount available

Subtotal (1 unit)*

Kr.42 66 

(exc. VAT)

Kr.53 32 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship
  • Plus 88 left, ready to ship from another location
Units
Per unit
1 - 9Kr. 42,66
10 - 19Kr. 41,22
20 - 49Kr. 38,55
50 +Kr. 35,77

*price indicative

RS Stock No.:
897-1672
Mfr. Part No.:
RE945-S3
Brand:
Roth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Roth Elektronik

Type

Solderable Breadboard With Adaption Circuit Board

Length

88.26mm

Width

54.61mm

Height

1.5mm

Dimensions

88.26 x 54.61 x 1.5mm

COO (Country of Origin):
CN

RE945-S3 Solderable Bread Board 40-Pin-Socket


Adaption circuit board for 40-Pin-Sockets with a distance of 15.24 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
20 three-hole-pads and 2 x 20 two-hole-pads on each side
U-shape potential strip
12 x 16 solder pads Ø 2.20 mm with 2,54 mm grid