- RS Stock No.:
- 165-5019
- Mfr. Part No.:
- MB10SA TR
- Brand:
- Fagor Electronica
Available to back order for despatch 20.01.2025
Price Each (On a Reel of 3000)
Kr. 1,101
(exc. VAT)
Kr. 1,376
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | Kr. 1,101 | Kr. 3 303,00 |
6000 + | Kr. 1,046 | Kr. 3 138,00 |
*price indicative |
- RS Stock No.:
- 165-5019
- Mfr. Part No.:
- MB10SA TR
- Brand:
- Fagor Electronica
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PCB Mounting Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 500 mA, 800 mA |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Surface Mount |
Package Type | TO-269AA |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 30A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1V |
Peak Reverse Current | 100µA |
Dimensions | 4.75 x 3.65 x 2.5mm |
Length | 4.75mm |
Width | 3.65mm |
Height | 2.5mm |
Junction Capacitance | 13pF |
- RS Stock No.:
- 165-5019
- Mfr. Part No.:
- MB10SA TR
- Brand:
- Fagor Electronica