- RS Stock No.:
- 168-4447
- Mfr. Part No.:
- VUO55-16NO7
- Brand:
- IXYS
Available to back order for despatch when stock is available
Added
Price Each (In a Box of 10)
Kr. 390,105
(exc. VAT)
Kr. 487,631
(inc. VAT)
Units | Per unit | Per Box* |
10 + | Kr. 390,105 | Kr. 3 901,05 |
*price indicative |
- RS Stock No.:
- 168-4447
- Mfr. Part No.:
- VUO55-16NO7
- Brand:
- IXYS
Technical Reference
Legislation and Compliance
Product Details
Three Phase Bridge Rectifier with Screw Terminals, VUO55 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Bridge Type | Three Phase |
Peak Average Forward Current | 58A |
Peak Reverse Repetitive Voltage | 1600V |
Mounting Type | Panel Mount |
Package Type | PWS B |
Pin Count | 5 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 820A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Peak Forward Voltage | 1.6V |
Peak Reverse Current | 300µA |
Dimensions | 72 x 60 x 26mm |
Length | 72mm |
Height | 26mm |
Width | 60mm |